


AM2-M | |
|---|---|
DigiKey Part Number | 298-20754-ND |
Manufacturer | |
Manufacturer Product Number | AM2-M |
Description | CABLE TIE HLDR DUAL ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 1.23" L x 1.23" W x 0.12" H (31.2mm x 31.2mm x 3.18mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,93760 € | 23,44 € |
| 50 | 0,91760 € | 45,88 € |
| 100 | 0,89780 € | 89,78 € |
| 250 | 0,87232 € | 218,08 € |
| 500 | 0,85350 € | 426,75 € |
| 1.000 | 0,83505 € | 835,05 € |
| 3.000 | 0,80660 € | 2.419,80 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

