
ACG24K | |
|---|---|
DigiKey Part Number | 298-14198-ND |
Manufacturer | |
Manufacturer Product Number | ACG24K |
Description | GROUNDING KIT 24.000" LENGTH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Grounding Kit 24.000" (609.60mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
Features | 24.000" (609.60mm) Length | |
For Use With/Related Products | Cabinet Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,39000 € | 61,39 € |
| 10 | 57,07300 € | 570,73 € |
| 25 | 55,43840 € | 1.385,96 € |
| 50 | 54,23120 € | 2.711,56 € |
| 100 | 53,04820 € | 5.304,82 € |
| 250 | 51,52164 € | 12.880,41 € |
| 500 | 50,39388 € | 25.196,94 € |
| 1.000 | 49,28883 € | 49.288,83 € |
| Unit Price without VAT: | 61,39000 € |
|---|---|
| Unit Price with VAT: | 73,05410 € |


