ABMS-AT-D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 494
Unit Price: 0,98000 €
Datasheet
Cable Accessories Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABMS-AT-D

DigiKey Part Number
ABMS-AT-D-ND
Manufacturer
Manufacturer Product Number
ABMS-AT-D
Description
CABLE TIE HLDR DUAL ADHESIVE WHT
Customer Reference
Detailed Description
Dual Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
1.13" L x 1.13" W x 0.17" H (28.7mm x 28.7mm x 4.3mm)
Manufacturer
Panduit Corp
For Use With/Related Products
M, I, S Ties
Packaging
Bulk
Material
Nylon, Heat Stabilized for Temperatures up to 180°F
Part Status
Obsolete
Color
White
Type
Dual Opening - Paired Strip
Base Product Number
Mounting Type
Adhesive, Screw, #6 (M3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM112-AT-DPanduit Corp494298-12082-ND0,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes