Similar

ABMS-AT-C | |
|---|---|
DigiKey Part Number | ABMS-AT-C-ND |
Manufacturer | |
Manufacturer Product Number | ABMS-AT-C |
Description | CABLE TIE HLDR DUAL ADHESIVE WHT |
Customer Reference | |
Detailed Description | Dual Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dual Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.13" L x 1.13" W x 0.17" H (28.7mm x 28.7mm x 4.3mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 180°F | |
Color | White | |
Base Product Number |


