


ABMQS-A-C | |
|---|---|
DigiKey Part Number | 298-20744-ND |
Manufacturer | |
Manufacturer Product Number | ABMQS-A-C |
Description | CABLE TIE HLDR MULTIPLE ADH WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 5.13" L x 0.75" W x 0.25" H (130.3mm x 19.0mm x 6.4mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material ABS |
Part Status Active | Color White |
Type Multiple Opening | Base Product Number |
Mounting Type Adhesive, Screw, #6 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,78500 € | 37,85 € |
| 25 | 3,67720 € | 91,93 € |
| 50 | 3,59740 € | 179,87 € |
| 100 | 3,51980 € | 351,98 € |
| 300 | 3,39980 € | 1.019,94 € |
| 500 | 3,34534 € | 1.672,67 € |
| 1.000 | 3,27277 € | 3.272,77 € |
| 2.500 | 3,17911 € | 7.947,78 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

