
ABMM-A-Q | |
|---|---|
DigiKey Part Number | 298-20743-ND |
Manufacturer | |
Manufacturer Product Number | ABMM-A-Q |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-A-Q Models |
Category | For Use With/Related Products M, I Ties |
Manufacturer Panduit Corp | Material ABS |
Packaging Bulk | Color White |
Part Status Obsolete | Shelf Life 36 Months |
Type Quad Opening - Paired Strip | Shelf Life Start Date of Manufacture |
Mounting Type Adhesive | Base Product Number |
Size / Dimension 0.75" L x 0.75" W x 0.18" H (19.1mm x 19.1mm x 4.6mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABMM-A-C | Panduit Corp | 25.430 | 298-1116-ND | 1,09500 € | Direct |


