



ABM3H-AV-L | |
|---|---|
DigiKey Part Number | 298-ABM3H-AV-L-ND |
Manufacturer | |
Manufacturer Product Number | ABM3H-AV-L |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 1.50" L x 1.50" W (38.1mm x 38.1mm) | |
For Use With/Related Products | Cable Ties | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,81900 € | 28,19 € |
| 25 | 2,73920 € | 68,48 € |
| 50 | 2,68000 € | 134,00 € |
| 100 | 2,62200 € | 262,20 € |
| 250 | 2,54732 € | 636,83 € |
| 500 | 2,49218 € | 1.246,09 € |
| 1.000 | 2,43817 € | 2.438,17 € |
| 2.500 | 2,36848 € | 5.921,20 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

