


ABM2S-AT-D | |
|---|---|
DigiKey Part Number | 298-12089-ND |
Manufacturer | |
Manufacturer Product Number | ABM2S-AT-D |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABM2S-AT-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.00" L x 1.00" W x 0.17" H (25.4mm x 25.4mm x 4.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | ABS, Heat Stabilized for Temperatures up to 180°F | |
Color | White | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 0,97000 € | 1,94 € |
| 10 | 0,92300 € | 9,23 € |
| 26 | 0,89615 € | 23,30 € |
| 50 | 0,87800 € | 43,90 € |
| 100 | 0,85910 € | 85,91 € |
| 500 | 0,81674 € | 408,37 € |
| 1.000 | 0,79910 € | 799,10 € |
| 5.000 | 0,75952 € | 3.797,60 € |
| 10.000 | 0,74306 € | 7.430,60 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |



