
ABM2S-A-Q | |
|---|---|
DigiKey Part Number | ABM2S-A-Q-ND |
Manufacturer | |
Manufacturer Product Number | ABM2S-A-Q |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABM2S-A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.00" L x 1.00" W x 0.17" H (25.4mm x 25.4mm x 4.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | ABS | |
Color | White | |
Base Product Number |


