


ABDCM30-AV-C | |
|---|---|
DigiKey Part Number | 298-20735-ND |
Manufacturer | |
Manufacturer Product Number | ABDCM30-AV-C |
Description | CABLE TIE HLD SGL SWIVEL ADH WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening, Swivel - Paired Strip Cable Tie Holder White Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening, Swivel - Paired Strip | |
Mounting Type | Adhesive | |
Size / Dimension | 1.12" L x 1.12" W x 0.66" H (28.4mm x 28.4mm x 16.8mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 185°F | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,78000 € | 27,80 € |
| 25 | 2,70040 € | 67,51 € |
| 50 | 2,64220 € | 132,11 € |
| 100 | 2,58520 € | 258,52 € |
| 300 | 2,49717 € | 749,15 € |
| 500 | 2,45724 € | 1.228,62 € |
| 1.000 | 2,40399 € | 2.403,99 € |
| 2.500 | 2,33526 € | 5.838,15 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

