ABDCM30-A-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: 2,01592 €
Datasheet
ABDCM30-A-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABDCM30-A-E
Cable Accessories Overview

ABDCM30-A-E

DigiKey Part Number
298-10090-ND
Manufacturer
Manufacturer Product Number
ABDCM30-A-E
Description
CABLE TIE HLD SGL SWIVEL ADH WHT
Customer Reference
Detailed Description
Single Opening, Swivel - Paired Strip Cable Tie Holder White Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Single Opening, Swivel - Paired Strip
Mounting Type
Adhesive
Size / Dimension
1.12" L x 1.12" W x 0.66" H (28.4mm x 28.4mm x 16.8mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes