A4-38R-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4-38R-C

DigiKey Part Number
298-20562-ND
Manufacturer
Manufacturer Product Number
A4-38R-C
Description
BATTERY CABLE LUG, 4 AWG, 3/8" S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
3/8 Stud
Thickness
0.060" (1.52mm)
Width - Outer Edges
0.610" (15.49mm)
Length - Overall
1.730" (43.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.534
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,23000 €1,23 €
101,14400 €11,44 €
251,11240 €27,81 €
501,08840 €54,42 €
1001,06490 €106,49 €
2501,03468 €258,67 €
5001,01234 €506,17 €
1.0000,99046 €990,46 €
2.5000,96222 €2.405,55 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €