



A2/0-56RH-C | |
|---|---|
DigiKey Part Number | 298-A2/0-56RH-C-ND |
Manufacturer | |
Manufacturer Product Number | A2/0-56RH-C |
Description | BATTERY CABLE LUG, 2/0 AWG, 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.130" (3.30mm) | |
Width - Outer Edges | 0.850" (21.59mm) | |
Length - Overall | 1.890" (48.01mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.450" (11.43mm) | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,69700 € | 46,97 € |
| 25 | 4,56360 € | 114,09 € |
| 50 | 4,46500 € | 223,25 € |
| 100 | 4,36850 € | 436,85 € |
| 250 | 4,24392 € | 1.060,98 € |
| 500 | 4,15190 € | 2.075,95 € |
| 1.000 | 4,06173 € | 4.061,73 € |
| 2.500 | 3,94539 € | 9.863,48 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |






