
A2/0-38R-C | |
|---|---|
DigiKey Part Number | 298-20549-ND |
Manufacturer | |
Manufacturer Product Number | A2/0-38R-C |
Description | BATTERY CABLE LUG, 2/0 AWG, 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 2/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.130" (3.30mm) | |
Width - Outer Edges | 0.850" (21.59mm) | |
Length - Overall | 2.260" (57.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 4,04700 € | 40,47 € |
| 25 | 3,93200 € | 98,30 € |
| 50 | 3,84700 € | 192,35 € |
| 100 | 3,76400 € | 376,40 € |
| 250 | 3,65668 € | 914,17 € |
| 500 | 3,57742 € | 1.788,71 € |
| 1.000 | 3,49979 € | 3.499,79 € |
| 2.500 | 3,39960 € | 8.499,00 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |



