
A1/0-56R-C | |
|---|---|
DigiKey Part Number | 298-20543-ND |
Manufacturer | |
Manufacturer Product Number | A1/0-56R-C |
Description | BATTERY CABLE LUG, 1/0 AWG, 5/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular Tubular (Battery Lugs) 1/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.120" (3.05mm) | |
Width - Outer Edges | 0.760" (19.30mm) | |
Length - Overall | 2.010" (51.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 3,37600 € | 33,76 € |
| 25 | 3,28080 € | 82,02 € |
| 50 | 3,20980 € | 160,49 € |
| 100 | 3,14040 € | 314,04 € |
| 250 | 3,05096 € | 762,74 € |
| 500 | 2,98490 € | 1.492,45 € |
| 1.000 | 2,92016 € | 2.920,16 € |
| 2.500 | 2,83662 € | 7.091,55 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |





