Mount Cream 6.00" H (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

883-06W

DigiKey Part Number
883-06WPV-ND
Manufacturer
Manufacturer Product Number
883-06W
Description
CCTV DUAL OPTION 6" RISE KNOB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Mount Cream 6.00" H (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panavise
Series
-
Packaging
Bulk
Part Status
Active
Type
Mount
Color
Cream
Size / Dimension
6.00" H (152.4mm)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,53000 €27,53 €
Manufacturers Standard Package
Unit Price without VAT:27,53000 €
Unit Price with VAT:32,76070 €
Alternate Color
CCTV DUAL OPTION 6" RISE KNOB
In-Stock: 2
Unit Price: 27,53000 €