Base Black 1.75" L x 1.06" W (44.4mm x 26.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

863

DigiKey Part Number
863PV-ND
Manufacturer
Manufacturer Product Number
863
Description
BASE BLACK 1.75" L X 16" W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base Black 1.75" L x 1.06" W (44.4mm x 26.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Base
Manufacturer
Panavise
Color
Black
Packaging
Bulk
Size / Dimension
1.75" L x 1.06" W (44.4mm x 26.9mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,27000 €4,27 €
Manufacturers Standard Package
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,08130 €
Alternate Color
BASE CREAM 16" L X 1.75" W
In-Stock: 0
Unit Price: 4,27000 €