
730-06 | |
|---|---|
DigiKey Part Number | 730-06PV-ND |
Manufacturer | |
Manufacturer Product Number | 730-06 |
Description | SLIMLINE POST-CONVERTS 6" RISE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shaft Black 6.00" H (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panavise | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shaft | |
Color | Black | |
Size / Dimension | 6.00" H (152.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

