216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216

DigiKey Part Number
216PV-ND
Manufacturer
Manufacturer Product Number
216
Description
ARMS FOR PV JR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panavise
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
-
Jaw Opening
-
Features
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,62000 €14,62 €
Manufacturers Standard Package
Unit Price without VAT:14,62000 €
Unit Price with VAT:17,39780 €