XP0421400L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 132.853
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 34.341
Unit Price: 0,17000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.266
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.612
Unit Price: 0,44000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 23.171
Unit Price: 0,42000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 150mW Surface Mount SMINI6-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP0421400L

DigiKey Part Number
XP0421400LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XP0421400L
Description
TRANS PREBIAS 2NPN 50V SMINI6-G1
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 150mW Surface Mount SMINI6-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Frequency - Transition
150MHz
Transistor Type
2 NPN - Pre-Biased (Dual)
Power - Max
150mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
10kOhms
Supplier Device Package
SMINI6-G1
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDC114YU-7-FDiodes Incorporated132.853DDC114YU-FDICT-ND0,32000 €Similar
PUMD9,115Nexperia USA Inc.34.3411727-5234-1-ND0,17000 €Similar
PUMH9,115Nexperia USA Inc.5.2661727-5237-1-ND0,17000 €Similar
SMUN5214DW1T1Gonsemi0SMUN5214DW1T1GOSCT-ND0,25000 €Similar
UMH9NFHATNRohm Semiconductor6.612846-UMH9NFHATNCT-ND0,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes