100 Hz ~ 16 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Unidirectional ( -47dB ±4dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM-56A103

DigiKey Part Number
P9963-ND
Manufacturer
Manufacturer Product Number
WM-56A103
Description
MIC COND ANLG UNI -47DB 0.382"D
Customer Reference
Detailed Description
100 Hz ~ 16 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Unidirectional (-47dB ±4dB @ 94dB SPL) Solder Pads
Product Attributes
Filter Similar Products
Category
Impedance
680 Ohms
Manufacturer
Panasonic Industry
Voltage - Rated
1.5 V
Series
Voltage Range
1.5 V ~ 10 V
Packaging
Bulk
Current - Supply
500 µA
Part Status
Obsolete
Port Location
Top
Type
Electret Condenser
Termination
Solder Pads
Output Type
Analog
Size / Dimension
0.382" Dia (9.70mm)
Direction
Unidirectional
Height (Max)
0.197" (5.00mm)
Frequency Range
100 Hz ~ 16 kHz
Shape
Circular
Sensitivity
-47dB ±4dB @ 94dB SPL
Base Product Number
S/N Ratio
60dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.