
VF-RM5T | |
|---|---|
DigiKey Part Number | 1110-2076-ND |
Manufacturer | |
Manufacturer Product Number | VF-RM5T |
Description | SENSOR RETROREFLECTIVE 5M |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.328" ~ 16.404' (10mm ~ 5m) ADJ |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 240V, 24V ~ 240V |
Manufacturer Panasonic Industrial Automation Sales | Response Time 20ms |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP66 |
Sensing Method Retroreflective | Operating Temperature -10°C ~ 60°C |
Sensing Distance 0.328" ~ 16.404' (10mm ~ 5m) ADJ | Base Product Number |

