VF-PRM3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 45
Unit Price: 239,22000 €
Datasheet
Retroreflective Optical Sensor 118.1" (3m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF-PRM3

DigiKey Part Number
1110-2075-ND
Manufacturer
Manufacturer Product Number
VF-PRM3
Description
SENSOR RETROREFLECTIVE 3M
Customer Reference
Detailed Description
Retroreflective Optical Sensor 118.1" (3m) 9.8'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 240V, 24V ~ 240V
Manufacturer
Panasonic Industrial Automation Sales
Response Time
20ms
Series
Light Source
Red LED
Packaging
Box
Connection Method
Cable
Part Status
Obsolete
Ingress Protection
IP66
Sensing Method
Retroreflective
Operating Temperature
-10°C ~ 60°C
Sensing Distance
118.1" (3m) 9.8'
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E3JM-R4M4-USOmron Automation and Safety45Z7382-ND239,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes