
VF-M10T | |
|---|---|
DigiKey Part Number | VF-M10T-ND |
Manufacturer | |
Manufacturer Product Number | VF-M10T |
Description | SENSOR THROUGH-BEAM 10M |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 32.80' (10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 32.80' (10m) | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | 20ms | |
Output Configuration | - | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |

