
VF-M10 | |
|---|---|
DigiKey Part Number | 1110-2074-ND |
Manufacturer | |
Manufacturer Product Number | VF-M10 |
Description | SENSOR THROUGH-BEAM 10M |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 32.80' (10m) |
Category | Voltage - Supply 12V ~ 240V, 24V ~ 240V |
Manufacturer Panasonic Industrial Automation Sales | Response Time 20ms |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP66 |
Sensing Method Through-Beam | Operating Temperature -10°C ~ 60°C |
Sensing Distance 32.80' (10m) | Base Product Number |

