VF-D500T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 34
Unit Price: 237,33000 €
Datasheet

Similar


Omron Automation and Safety
In Stock: 10
Unit Price: 254,04000 €
Datasheet
Reflective, Diffuse Optical Sensor 19.685" (500mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF-D500T

DigiKey Part Number
1110-2073-ND
Manufacturer
Manufacturer Product Number
VF-D500T
Description
SENSOR REFLECTIVE 500MM
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 19.685" (500mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 240V, 24V ~ 240V
Manufacturer
Panasonic Industrial Automation Sales
Response Time
20ms
Series
Light Source
Infrared
Packaging
Box
Connection Method
Cable
Part Status
Obsolete
Ingress Protection
IP66
Sensing Method
Reflective, Diffuse
Operating Temperature
-10°C ~ 60°C
Sensing Distance
19.685" (500mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E3JM-DS70M4-USOmron Automation and Safety34Z12088-ND237,33000 €Similar
E3JM-DS70M4T-USOmron Automation and Safety10Z12089-ND254,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes