
VF-D1000T | |
|---|---|
DigiKey Part Number | 1110-2071-ND |
Manufacturer | |
Manufacturer Product Number | VF-D1000T |
Description | SENSOR REFLECTIVE 1M NPN/PNP |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 240V, 24V ~ 240V |
Manufacturer Panasonic Industrial Automation Sales | Response Time 20ms |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP66 |
Sensing Method Reflective, Diffuse | Operating Temperature -10°C ~ 60°C |
Sensing Distance 39.370" (1m) |

