
VF-D1000 | |
|---|---|
DigiKey Part Number | 1110-2070-ND |
Manufacturer | |
Manufacturer Product Number | VF-D1000 |
Description | SENSOR REFLECTIVE 1M NPN/PNP |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | 20ms | |
Output Configuration | - | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 60°C |

