
USB2.0-AMB10 | |
|---|---|
DigiKey Part Number | 1110-3198-ND |
Manufacturer | |
Manufacturer Product Number | USB2.0-AMB10 |
Description | CABLE ASSEMBLY PROGRAMMING 10' |
Customer Reference | |
Detailed Description | Programming Cable Assembly 10.00' (3.05m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | USB Connector | |
Control Side Connection | USB Connector | |
Specifications | Programming | |
Number of Positions | - | |
Length | 10.00' (3.05m) | |
For Use With/Related Products | - | |
Approval Agency | - | |
Base Product Number |

