
US-N300P | |
|---|---|
DigiKey Part Number | 1110-US-N300P-ND |
Manufacturer | |
Manufacturer Product Number | US-N300P |
Description | US-N300P |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 11.811" (300mm) IP62 Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Ultrasonic | |
Sensing Distance | 11.811" (300mm) | |
Output Type | NPN | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polycarbonate (PC) | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | - | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP62 | |
Indicator | LED | |
Package / Case | Rectangular |

