Similar
Similar

UP0431100L | |
|---|---|
DigiKey Part Number | UP0431100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP0431100L |
Description | TRANS PREBIAS 1NPN 1PNP SSMINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150MHz, 80MHz 125mW Surface Mount SSMINI6-F1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 150MHz, 80MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 125mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 10kOhms | Supplier Device Package SSMINI6-F1 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMH11T2R | Rohm Semiconductor | 9.623 | EMH11T2RCT-ND | 0,48000 € | Similar |
| PEMH11,115 | Nexperia USA Inc. | 7.390 | 1727-1724-1-ND | 0,39000 € | Similar |
| RN4987FE,LF(CT | Toshiba Semiconductor and Storage | 3.202 | RN4987FELF(CTCT-ND | 0,20000 € | Similar |




