UP0121M00L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.000
Unit Price: 0,25000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 273
Unit Price: 0,35000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 125mW Surface Mount SSMini5-F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP0121M00L

DigiKey Part Number
UP0121M00LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP0121M00L
Description
TRANS PREBIAS 2NPN SSMINI5-F2
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 125mW Surface Mount SSMini5-F2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Frequency - Transition
150MHz
Transistor Type
2 NPN - Pre-Biased (Dual)
Power - Max
125mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SOT-665
Resistor - Base (R1)
2.2kOhms
Supplier Device Package
SSMini5-F2
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSB1706DMW5T1Gonsemi3.000NSB1706DMW5T1GOSCT-ND0,25000 €Similar
RN1705JE(TE85L,F)Toshiba Semiconductor and Storage273RN1705JE(TE85LF)CT-ND0,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes