Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UNR221L00L | |
|---|---|
DigiKey Part Number | UNR221L00LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UNR221L00L |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 150 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package Mini3-G1 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC143ECA-7-F | Diodes Incorporated | 0 | DDTC143ECA-FDICT-ND | 0,20000 € | Direct |
| PDTC143ET,215 | Nexperia USA Inc. | 0 | 1727-5136-1-ND | 0,11000 € | Upgrade |
| PDTC143ET,235 | Nexperia USA Inc. | 0 | 1727-PDTC143ET,235CT-ND | 0,11000 € | Upgrade |
| DTC114EKAT146 | Rohm Semiconductor | 112.511 | DTC114EKAT146CT-ND | 0,20000 € | Similar |
| DTC115EKAT146 | Rohm Semiconductor | 3.460 | DTC115EKAT146CT-ND | 0,20000 € | Similar |





