UNR221600L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 17.687
Unit Price: 0,18000 €
Datasheet

Direct


onsemi
In Stock: 13.440
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 4.549
Unit Price: 0,17000 €
Datasheet

Direct


onsemi
In Stock: 13.274
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 109.890
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 177.000
Unit Price: 0,16000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.776
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 827
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,00015 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.325
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 87.000
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.892
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.089
Unit Price: 0,20000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNR221600L

DigiKey Part Number
UNR221600LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UNR221600L
Description
TRANS PREBIAS NPN 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
150 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes