General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TXS2SS-12V-Z

DigiKey Part Number
255-TXS2SS-12V-ZTR-ND - Tape & Reel (TR)
255-TXS2SS-12V-ZCT-ND - Cut Tape (CT)
255-TXS2SS-12V-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS2SS-12V-Z
Description
RELAY GEN PURPOSE DPDT 1A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
110VDC - Max
Load - Max Switching
110W
Coil Current
4.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.855
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 €3,58 €
103,18800 €31,88 €
253,04400 €76,10 €
502,94000 €147,00 €
1002,83920 €283,92 €
2502,71112 €677,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,61804 €1.309,02 €
1.0002,52808 €2.528,08 €
1.5002,47687 €3.715,30 €
2.5002,41381 €6.034,52 €
3.5002,37314 €8.305,99 €
Manufacturers Standard Package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,26020 €