



TXS2SS-12V-Z | |
|---|---|
DigiKey Part Number | 255-TXS2SS-12V-ZTR-ND - Tape & Reel (TR) 255-TXS2SS-12V-ZCT-ND - Cut Tape (CT) 255-TXS2SS-12V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS2SS-12V-Z |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 2.88 kOhms |
Coil Current 4.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,14800 € | 31,48 € |
| 25 | 3,00640 € | 75,16 € |
| 50 | 2,90340 € | 145,17 € |
| 100 | 2,80390 € | 280,39 € |
| 250 | 2,67744 € | 669,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,58548 € | 1.292,74 € |
| 1.000 | 2,49665 € | 2.496,65 € |
| 1.500 | 2,44607 € | 3.669,11 € |
| 2.500 | 2,38380 € | 5.959,50 € |
| 3.500 | 2,34363 € | 8.202,70 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

