Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TXS2SL-4.5V-X | |
|---|---|
DigiKey Part Number | TXS2SL-4.5V-X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS2SL-4.5V-X |
Description | RELAY GEN PURPOSE DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.6 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 405 Ohms |
Coil Current 11.1 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXS2SA-4.5V | Panasonic Industry | 23.958 | 255-1393-5-ND | 3,37000 € | Parametric Equivalent |
| TXS2SA-4.5V-W | Panasonic Industry | 0 | 255-TXS2SA-4.5V-WTR-ND | 2,93790 € | Parametric Equivalent |
| TXS2SA-4.5V-X | Panasonic Industry | 0 | 255-TXS2SA-4.5V-XTR-ND | 2,60094 € | Parametric Equivalent |
| TXS2SA-4.5V-Y | Panasonic Industry | 0 | 255-TXS2SA-4.5V-YTR-ND | 2,93790 € | Parametric Equivalent |
| TXS2SA-4.5V-Z | Panasonic Industry | 3.828 | 255-TXS2SA-4.5V-ZCT-ND | 3,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,35630 € | 1.178,15 € |
| Unit Price without VAT: | 2,35630 € |
|---|---|
| Unit Price with VAT: | 2,80400 € |





