



TXS2SA-L2-12V | |
|---|---|
DigiKey Part Number | 255-2345-5-ND |
Manufacturer | |
Manufacturer Product Number | TXS2SA-L2-12V |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 9.6 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 2.06 kOhms |
Coil Current 5.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,58000 € | 35,80 € |
| 40 | 3,33900 € | 133,56 € |
| 80 | 3,22450 € | 257,96 € |
| 120 | 3,15933 € | 379,12 € |
| 280 | 3,02736 € | 847,66 € |
| 520 | 2,93429 € | 1.525,83 € |
| 1.000 | 2,83908 € | 2.839,08 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |









