Similar




TXS2SA-9V-Z | |
|---|---|
DigiKey Part Number | 255-TXS2SA-9V-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS2SA-9V-Z |
Description | RELAY GENERAL PURPOSE DPDT 1A 9V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 9VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 110VDC - Max | |
Load - Max Switching | 110W | |
Coil Current | 5.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.62 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,95170 € | 1.475,85 € |
| Unit Price without VAT: | 2,95170 € |
|---|---|
| Unit Price with VAT: | 3,51252 € |


