



TXS2-L2-4.5V | |
|---|---|
DigiKey Part Number | 255-2340-5-ND |
Manufacturer | |
Manufacturer Product Number | TXS2-L2-4.5V |
Description | RELAY GEN PURPOSE DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 3.6 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 289 Ohms |
Coil Current 15.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 4,04100 € | 40,41 € |
| 40 | 3,76925 € | 150,77 € |
| 80 | 3,64000 € | 291,20 € |
| 120 | 3,56642 € | 427,97 € |
| 280 | 3,41736 € | 956,86 € |
| 520 | 3,31231 € | 1.722,40 € |
| 1.000 | 3,20480 € | 3.204,80 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

