TXD2SS-L-4.5V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 2,57216 €
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TXD2SS-L-4.5V

DigiKey Part Number
TXD2SS-L-4.5V-ND
Manufacturer
Manufacturer Product Number
TXD2SS-L-4.5V
Description
RELAY GEN PURPOSE DPDT 2A 4.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TXD2SS-L-4.5V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
220VDC - Max
Load - Max Switching
440W
Coil Current
33.3 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.38 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
135 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
403,63700 €145,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,63700 €
Unit Price with VAT:4,32803 €