TXD2SS-L-3V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.055
Unit Price: 3,72000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 2,57216 €
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TXD2SS-L-3V

DigiKey Part Number
TXD2SS-L-3V-ND
Manufacturer
Manufacturer Product Number
TXD2SS-L-3V
Description
RELAY GENERAL PURPOSE DPDT 2A 3V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TXD2SS-L-3V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Seal Rating
Sealed - Fully
Packaging
Tube
Must Operate Voltage
2.25 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
3VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
220VDC - Max
Relay Type
General Purpose
Load - Max Switching
440W
Coil Resistance
60 Ohms
Coil Current
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX2SA-L-5V-ZPanasonic Industry1.055255-3838-1-ND3,72000 €Similar
V23079J1108B301TE Connectivity Potter & Brumfield Relays0V23079J1108B301-ND2,57216 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
403,63700 €145,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,63700 €
Unit Price with VAT:4,32803 €