TXD2SS-9V-Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,64866 €
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TXD2SS-9V-Z

DigiKey Part Number
TXD2SS-9V-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXD2SS-9V-Z
Description
RELAY GENERAL PURPOSE DPDT 2A 9V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TXD2SS-9V-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
6.75 VDC
Packaging
Tape & Reel (TR)
Must Release Voltage
0.9 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
9VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
220VDC - Max
Relay Type
General Purpose
Load - Max Switching
440W
Coil Resistance
405 Ohms
Coil Current
22.2 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX2SA-L-12V-ZPanasonic Industry0TX2SA-L-12V-Z-ND2,64866 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,98848 €1.494,24 €
Manufacturers Standard Package
Unit Price without VAT:2,98848 €
Unit Price with VAT:3,55629 €