Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TXD2SS-4.5V-3 | |
|---|---|
DigiKey Part Number | TXD2SS-4.5V-3-ND |
Manufacturer | |
Manufacturer Product Number | TXD2SS-4.5V-3 |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TXD2SS-4.5V-3 Models |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tube | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 440W | Coil Resistance 72 Ohms |
Coil Current 62.5 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXD2SA-4.5V-3 | Panasonic Industry | 0 | TXD2SA-4.5V-3-ND | 5,83875 € | Parametric Equivalent |
| TXD2SA-4.5V-3-X | Panasonic Industry | 0 | TXD2SA-4.5V-3-X-ND | 4,60960 € | Parametric Equivalent |
| TXD2SA-4.5V-3-Z | Panasonic Industry | 0 | TXD2SA-4.5V-3-Z-ND | 4,60960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,83875 € | 233,55 € |
| Unit Price without VAT: | 5,83875 € |
|---|---|
| Unit Price with VAT: | 6,94811 € |


