TXD2SA-2M-9V-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 4,01325 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,16824 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,93050 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,10306 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,10306 €
Datasheet
General Purpose Relay DPDT (2 Form D) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form D) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TXD2SA-2M-9V-Z

DigiKey Part Number
TXD2SA-2M-9V-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXD2SA-2M-9V-Z
Description
RELAY GENERAL PURPOSE DPDT 1A 9V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form D) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TXD2SA-2M-9V-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
9VDC
Contact Form
DPDT (2 Form D)
Contact Rating (Current)
1 A
Switching Voltage
110VDC - Max
Load - Max Switching
110W
Coil Current
27.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.9 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
324 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,16824 €1.584,12 €
Manufacturers Standard Package
Unit Price without VAT:3,16824 €
Unit Price with VAT:3,77021 €