Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TXD2SA-2M-4.5V | |
|---|---|
DigiKey Part Number | TXD2SA-2M-4.5V-ND |
Manufacturer | |
Manufacturer Product Number | TXD2SA-2M-4.5V |
Description | RELAY GEN PURPOSE DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form D) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TXD2SA-2M-4.5V Models |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tube | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form D) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 81 Ohms |
Coil Current 55.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXD2SA-2M-4.5V-X | Panasonic Industry | 0 | TXD2SA-2M-4.5V-X-ND | 3,12886 € | Parametric Equivalent |
| TXD2SA-2M-4.5V-Z | Panasonic Industry | 0 | TXD2SA-2M-4.5V-Z-ND | 3,12886 € | Parametric Equivalent |
| TXD2SS-2M-4.5V | Panasonic Industry | 0 | TXD2SS-2M-4.5V-ND | 3,88175 € | Parametric Equivalent |
| TXD2SS-2M-4.5V-X | Panasonic Industry | 0 | TXD2SS-2M-4.5V-X-ND | 3,06448 € | Parametric Equivalent |
| TXD2SS-2M-4.5V-Z | Panasonic Industry | 0 | TXD2SS-2M-4.5V-Z-ND | 3,06448 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,96325 € | 158,53 € |
| Unit Price without VAT: | 3,96325 € |
|---|---|
| Unit Price with VAT: | 4,71627 € |


