



TXD2-3V | |
|---|---|
DigiKey Part Number | 255-2322-5-ND |
Manufacturer | |
Manufacturer Product Number | TXD2-3V |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TXD2-3V Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 2.25 VDC |
Part Status Active | Must Release Voltage 0.3 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 3VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 2 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 220VDC - Max | Approval Agency BSI, cURus |
Load - Max Switching 440W | Relay Type General Purpose |
Coil Current 66.7 mA | Coil Resistance 45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 3,49000 € | 34,90 € |
| 40 | 3,25450 € | 130,18 € |
| 80 | 3,14288 € | 251,43 € |
| 120 | 3,07942 € | 369,53 € |
| 280 | 2,95071 € | 826,20 € |
| 520 | 2,86004 € | 1.487,22 € |
| 1.000 | 2,76722 € | 2.767,22 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

