



TXD2-3V-4 | |
|---|---|
DigiKey Part Number | TXD2-3V-4-ND |
Manufacturer | |
Manufacturer Product Number | TXD2-3V-4 |
Description | RELAY GEN PURPOSE DPDT 10MA 3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 10 mA | Approval Agency BSI, cURus |
Switching Voltage 10VDC - Max | Relay Type General Purpose |
Coil Current 93.5 mA | Coil Resistance 32 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4,56675 € | 182,67 € |
| Unit Price without VAT: | 4,56675 € |
|---|---|
| Unit Price with VAT: | 5,43443 € |

