Similar




TX2SS-L2-9V | |
|---|---|
DigiKey Part Number | 255-3951-5-ND |
Manufacturer | |
Manufacturer Product Number | TX2SS-L2-9V |
Description | RELAY TELECOM DPDT 2A 9V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TX2SS-L2-9V Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 6.75 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 405 Ohms |
Coil Current 22.2 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079H1206B301 | TE Connectivity Potter & Brumfield Relays | 0 | V23079H1206B301-ND | 2,70868 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,38100 € | 135,24 € |
| Unit Price without VAT: | 3,38100 € |
|---|---|
| Unit Price with VAT: | 4,02339 € |


