Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TX2SS-L2-3V-Y | |
|---|---|
DigiKey Part Number | 255-TX2SS-L2-3V-Y-ND |
Manufacturer | |
Manufacturer Product Number | TX2SS-L2-3V-Y |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.25 VDC |
Packaging Bulk | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 90 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Latching, Dual Coil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SA-L2-3V-W | Panasonic Industry | 0 | 255-TX2SA-L2-3V-W-ND | 2,93790 € | Parametric Equivalent |
| TX2SA-L2-3V-Y | Panasonic Industry | 0 | 255-TX2SA-L2-3V-Y-ND | 2,93790 € | Parametric Equivalent |
| TX2SA-LT-3V-W | Panasonic Industry | 0 | 255-TX2SA-LT-3V-W-ND | 3,00502 € | Parametric Equivalent |
| TX2SA-LT-3V-Y | Panasonic Industry | 0 | 255-TX2SA-LT-3V-Y-ND | 3,00502 € | Parametric Equivalent |
| TX2SS-L2-3V-W | Panasonic Industry | 0 | 255-TX2SS-L2-3V-W-ND | 2,93790 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,93790 € | 1.468,95 € |
| Unit Price without VAT: | 2,93790 € |
|---|---|
| Unit Price with VAT: | 3,49610 € |


